欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 2.8 |
Maximum Input Voltage (V) | 23 |
Output Voltage Range (V) | -0.3 to 28.3 |
Operating Supply Voltage Range (V) | 2.8 to 23 |
Minimum Output Current (A) | 0 |
Switch On Resistance (Ohm) | 0.025 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 0.9 |
Package Length | 1.3 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 6 |