クリスタルと共振器
水晶と水晶共振周波数
FQ1045AR-4.000 - Fox Electronics
Video Transcript
Fox Electronics
FQ1045AR-4.000
クリスタル
Crystal 4MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
4
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
20
Series Resistance (Ohm)
150
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
4.5
Package Length
10
PCB changed
2
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
11 週間
Price: