NKK SwitchesFR01FR10H-SスイッチDIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Rotary Switch | |
Flush Screwdriver | |
SP10T | |
N.O./N.C. | |
10 | |
0.1@5VDC | |
100 | |
5 | |
250VAC | |
1000 | |
100 | |
1000 | |
1000 | |
Decimal | |
0 | |
No | |
Through Hole | |
PC Pins | |
5 | |
2.54 | |
Right Angle | |
-25 | |
85 | |
Tube | |
10 | |
6.55 | |
10 | |
10 | |
6.55 | |
10 |
The FR01FR10H-S dual in-line package switch, developed by NKK Switches, can give you electronic flow control within your printed circuit board. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01FR10H-S DIP switch has a PC pin termination style. This product is 10 mm long, 10 mm tall and 6.55 mm deep. The maximum DC voltage rating is 5 VDC.