最もよく購入された商品

NXP SemiconductorsFRDM-KL03Z組み込みシステム開発ボードおよびキット

MKL03Z32VFK4 Microcontroller Development Platform 48MHz CPU 2KB RAM 8KB/32KB Flash/ROM

  • Dev Kit Description

    The Freescale Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller-based applications. The Freescale Freedom KL03Z hardware, FRDM-KL03Z, is a simple, yet sophisticated design featuring a Kinetis L Series MCU, built on the ARM® Cortex®-M0+ core.

  • Dev Kit Features

    • MKL03Z32VFK4 MCU – 48MHz, 32KB Flash, 2KB SRAM, 24QFN
    • Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
    • Flexible power supply options – USB, coin cell battery, external source
    • Two (2) user push-button switches for NMI interrupts and LLWU wake up (SW2/SW3)
    • Thermistor sensor to measuring temperature
    • Easy access to MCU I/O
    • Battery-ready, power-measurement access points
    • Form factor compatible with Arduino™ R3 pin layout
    • New, OpenSDA debug interface
      • Mass storage device flash programming interface (default)– no tool installation required to evaluate demo apps
      • P&E Debug interface provides run-control debugging and compatibility with IDE tools
      • CMSIS-DAP interface: new ARM standard for embedded debug interface
  • Kit Includes

    • FRDM-KL03Z hardware
    • Quick Reference Card
  • Dev Kit Additional Information

    PE_DRIVER_SUITE: Processor Expert Software, Microcontroller Driver Suite

    TSS: Xtrinsic Touch-Sensing Software

    KDS_IDE: Kinetis Design Studio Integrated Development Environment (IDE)

    FRDM-KL03Z User’s Guide

    FRDM-KL03Z - Printed Circuit Board bill of materials and design files

    Start Here! Quick Start for the FRDM-KL03Z

    FRDM-KL03-QSP: FRDM-KL03Z Quick Start Package.

A datasheet is only available for this product at this time.