NXP SemiconductorsFRDM-STBC-AGM01センサー開発ボードとキット

FXAS21002C/FXOS8700CQ Accelerometer/Gyroscope/Magnetoresistive Sensor Development Board

  • Dev Kit Description

    FRDM-STBC-AGM01 is a development board for the FXAS21002C 3-axis gyroscope and the FXOS8700C integrated e-compass. The board enables 9-axis sensing and is supported by Freescale's Sensor Toolbox software, InteIligent Sensing Framework lSF 2.0, and the Sensor Fusion Library. Sensor Toolbox for Freescale Freedom development boards are compatible with most Freescale Freedom development boards.

  • Dev Kit Features

    Sensor Toolbox for Freescale Freedom development boards are compatible with most Freescale Freedom development boards.

    • FRDM-STBC-AGM01 - Development board
    • FRDM-K22F-AGM01 - Demonstration kit containing the FRDM-STBC-AGM01 development board combined with a FRDM-K22F development board
    • FRDM-K64F-AGM01 - Demonstration kit containing the FRDM-STBC-AGM01 development board combined with a FRDM-K64F development board
    • BRKT-STBC-AGM01 - Breakout board containing the FXAS21002C and the FXOS8700CQ that can be used in a development environment
  • Kit Includes

    • FRDM-STBC-AGM01 development board
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 週間
    • Price: $22.58
    1. 1+$22.58