NXP SemiconductorsFS32K116LAT0VFMTマイクロコントローラ - MCU
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin HVQFN EP Tray
Compliant | |
5A992C | |
Active | |
8542.31.00.25 | |
Automotive | Yes |
PPAP | Yes |
RISC | |
ARM Cortex M0+ | |
ARM | |
48 | |
48 | |
32 | |
Flash | |
128KB | |
19KB | |
Yes | |
CAN/I2C/SPI/UART | |
43 | |
4 | |
1 | |
13 | |
12 | |
1 | |
1 | |
8 | |
0 | |
2 | |
0 | |
1 | |
1 | |
0 | |
1 | |
0 | |
1 | |
1 | |
CAN Controller | |
2.7 | |
3.3|5 | |
5.5 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.85 - 0.05(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
32 | |
Lead Shape | No Lead |