力センサとロードセル
FSAGPDXX002RCAA5 - Honeywell
Video Transcript
Honeywell
FSAGPDXX002RCAA5
力センサとロードセル
Force Sensor Module 2kg Force 1ms 5.25V
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Sensor Type
Force Sensor
Module/IC Classification
Module
Maximum Operating Force
2kg
Vibration Rating (g)
16.9
Shock Rating (g)
1500
Typical Response Time (ms)
1
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: