RFダイオード
整流器
FSQS15A045 - Kyocera
Video Transcript
Kyocera
FSQS15A045
整流器
Diode Schottky 45V 15A 2-Pin(2+Tab) TO-220FP
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
45
Maximum Continuous Forward Current (A)
15
Peak Non-Repetitive Surge Current (A)
200
Peak Forward Voltage (V)
0.54
Peak Reverse Current (uA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
15.1
Package Width
4.5
Package Length
10.1
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
2
EDA / CAD Models
在庫合計: 7 parts
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
香港
Manufacturer Lead Time:
0 週間
Price: