欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 6 to 15 |
Power Rating (W) | 15 |
Maximum Airflow (CFM) | 300 |
Noise Level (dB) | 50 |
Bearings | Ball |
Shape | Rectangular |
Size (Metric) (mm) | 482.6 X 211 X 43 |
Mounting | Flange Mount |
Maximum Operating Temperature (°C) | 75 |
Product Weight (g) | 1361 |
Product Length (Metric) (mm) | 482.6 |
Product Depth (Metric) (mm) | 211 |
Product Height (Metric) (mm) | 43 |