欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.70.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Fuse Holder |
Fuse Type | Miniature |
Fuse Size (mm) | 5 X 20 |
Number of Poles | 1 |
Current Rating (A) | 10 |
Voltage Rating | 250VAC|250VDC |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Termination Style | Solder Pin |
Packaging | Bulk |
Mounting | Through Hole |
This fuse holder FX0457 from Bulgin Components will provide additional safety and convenience features for fuses in electrical circuits. This device has a current rating of 10. The voltage rating is 250V. This part has an operating temperature range of -20 °C to 85 °C.