NKK SwitchesG01PCスイッチインジケーター
Switch Indicators 2VDC 20mA LED Rectangular PC Pins PC Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
LED | |
Red | |
Rectangular | |
Round Dome | |
2VDC | |
20 | |
PC Pins | |
PC Mount | |
-25 | |
85 | |
7 | |
4.5 | |
9 |
The G01PC switch indicator from NKK Switches can easily display the status of your circuit's connections via a set of flashing lights. This switch indicator has an operating temperature range of -25 °C to 85 °C. This product is 7 mm long, 9 mm tall and 4.5 mm deep.