NKK SwitchesG22KP-YAスイッチロッカー
Switch Rocker ON None ON DPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This G22KP-YA rocker switch from NKK Switches will turn your project on and off when pressed. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has an operating temperature range of -25 °C to 85 °C. The G22KP-YA rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.4 mm long, 14 mm tall and 6.2 mm deep.