OmronG3MC-201P DC24ソリッドステートリレー - SSR
Solid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DC | |
19.2 | |
28.8 | |
264 | |
1 | |
Triac | |
AC | |
100 | |
2500 | |
8 | |
1500 | |
9.33 | |
9.33 | |
-30 | |
80 | |
Mounting | Through Hole |
Package Height | 13.5(Max) |
Package Width | 4.5(Max) |
Package Length | 24.5(Max) |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |