欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 30 |
Maximum Input Current (mA) | 7 |
Maximum Output Voltage (V) | 264 |
Maximum Output Current (A) | 40 |
Output Device | Triac |
Output Type | AC |
I/O Isolation Voltage (V) | 4000 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Screw |
Package Height | 100(Max) |
Package Width | 47(Max) |
Package Length | 100(Max) |