欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 9.6 |
Maximum Input Voltage (V) | 30 |
Maximum Input Current (mA) | 7 |
Maximum Output Voltage (V) | 264 |
Maximum Output Current (A) | 25 |
Output Type | AC |
Minimum Load Current (mA) | 200 |
I/O Isolation Voltage (V) | 2500 |
Maximum Off-State Leakage Current (uA) | 20000 |
Maximum Turn-On Time (ms) | 9.33 |
Maximum Turn-Off Time (ms) | 9.33 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Screw |
Package Width | 22.5(Max) |
Package Length | 100(Max) |