欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Input Type | AC |
Minimum Input Voltage (V) | 60 |
Maximum Input Voltage (V) | 264 |
Maximum Input Current (mA) | 15 |
Maximum Output Voltage (V) | 32 |
Maximum Output Current (A) | 0.1 |
Output Type | DC |
I/O Isolation Voltage (V) | 4000 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mounting | DIN Rail |
Package Height | 29(Max) |
Package Width | 13(Max) |
Package Length | 28(Max) |