欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 6.5 |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mating Cycle (Cycles) | 30 |
Housing Color | Black |
Packaging | Tray |
Contact Plating | Tin |