ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Configuration | Single |
Maximum Reverse Voltage (V) | 15000 |
Maximum Reverse Leakage Current (uA) | 20@800V |
Maximum Forward Current (mA) | 1000 |
Maximum Forward Voltage (V) | 6.4(Typ) |
Maximum Diode Capacitance (pF) | 22(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
Pin Count | 2 |