スピーカー
GA0576M - CUI Devices
Video Transcript
CUI Devices
GA0576M
スピーカー
Speakers Neodymium Iron Boron 500Hz 0.5W 80dBA 8Ohm Round Solder Pad
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
No
PPAP
No
Technology
Magnet
Resonant Frequency (Hz)
500
Frequency Range (Hz)
500 to 12000
Sound Pressure (dBA)
80
Impedance (Ohm)
8
Rated Input Power (W)
0.25
Maximum Input Power (W)
0.5
Shape
Round
Termination Method
Solder Pad
Magnet Material
Neodymium Iron Boron
Cone Material
Mylar
Product Diameter (mm)
57
Product Height (mm)
19.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1200
Quote
Manufacturer Lead Time:
22 週間
Price:
$4.279
1200+
$4.279
20000+
$4.148
50000+
$4.018