GeneSiC SemiconductorGBL01ブリッジ整流器
Rectifier Bridge Diode Single 100V 4A 4-Pin Case GBL
Compliant with Exemption | |
EAR99 | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
100 | |
4 | |
70 | |
150 | |
1.1 | |
5 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 11.2(Max) |
Package Width | 4.7(Max) |
Package Length | 20.9(Max) |
PCB changed | 4 |
Supplier Package | Case GBL |
4 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBL01 full bridge rectifier from GeneSiC Semiconductor is perfect for you! This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.