GeneSiC SemiconductorGBU15Kブリッジ整流器
Rectifier Bridge Diode Single 800V 3.8A 4-Pin Case GBU
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
800 | |
3.8 | |
560 | |
250 | |
1.05@7.5A | |
5 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 18.8(Max) |
Package Width | 3.56(Max) |
Package Length | 22.3(Max) |
PCB changed | 4 |
Supplier Package | Case GBU |
4 | |
Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this GBU15K full bridge rectifier from GeneSiC Semiconductor is perfect for you! This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.