HoneywellGLLA03Cスイッチ制限
Switch Limit N.O./N.C. Top Roller Plunger Screw Mount 4N Linear Conduit
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Global | |
Top Roller Plunger | |
Linear | |
N.O./N.C. | |
5000000 | |
4 | |
Screw Mount | |
Conduit | |
1mm | |
4.8mm | |
-10 | |
80 |
Look no further than the global GLLA03C limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. GLLA03C is housed in plastic. This limit switch has a minimum operating temperature of -10 °C and a maximum of 80 °C. The GLLA03C limit switch has a conduit termination style.