HoneywellGLZ301コンタクトブロック

Contact Blocks N.O./N.C. SPDT Screw

This GLZ301 contact block from Honeywell acts as a push button that controls the flow of electricity with a switch. It has a SPDT configuration. This item should be stored between -40 °C and 85 °C. This contact block has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 3 terminals. The GLZ301 contact block has a screw termination style.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Ships from:
    アメリカ合衆国
    Manufacturer Lead Time:
    52 週間
    • Price: