SamtecGRF1-J-P-02-E-ST-TH1-EコネクタRF
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This rf system GRF1-J-P-02-E-ST-TH1-E RF connector from Samtec will minimize transmission line impedance and is used in coaxial cables. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. It uses the solder termination method. This product is 22.2 mm long, 4.6 mm tall and 5 mm deep. This rf connector has an operating temperature of -40 to 90 °C.