Microchip Technology GRP-ABC-JANTX2N3700 GP BJT
Trans GP BJT NPN 80V 1A 500mW 3-Pin TO-18 Bag
製品技術仕様
Not Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
140 | |
80 | |
7 | |
1.1@15mA@150mA | |
0.2@15mA@150mA|0.5@50mA@500mA | |
1 | |
100@150mA@10V|15@1A@10V|50@0.1mA@10V|50@500mA@10V|90@10mA@10V | |
500 | |
-65 | |
200 | |
Bag | |
Military | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 5.33(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-18 |
3 | |
Lead Shape | Through Hole |