Microchip TechnologyGRP-ABC-JANTX2N3879GP BJT
Trans GP BJT NPN 75V 7A 35000mW 3-Pin(2+Tab) TO-66 Tray
Not Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
120 | |
75 | |
7 | |
2@0.4A@4A | |
1.2@0.4A@4A | |
7 | |
40@0.5A@5V|20@4A@5V|12@4A@2V | |
35000 | |
-65 | |
200 | |
Tray | |
Military | |
Mounting | Through Hole |
Package Height | 8.64(Max) |
Package Width | 17.78 |
Package Length | 24.43(Max) + 7.36 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-66 |
3 |