RFダイオード
整流器
GRP-DATA-JAN1N3613 - Semtech
Video Transcript
Semtech
GRP-DATA-JAN1N3613
整流器
Rectifier Diode Switching 600V 1A 2000ns 2-Pin Case G-2
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
0.5
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 175
Maximum Diode Capacitance (pF)
1@Ta=100C
Supplier Temperature Grade
1.1
Maximum RMS Reverse Voltage (V)
175
Diameter
2.8(Max)
Mounting
Through Hole
Package Length
4.2(Max)
PCB changed
2
Standard Package Name
Case G-2
Supplier Package
Case G-2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
16 週間
Price: