RFダイオード
整流器
GRP-DATA-JAN1N4245 - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
GRP-DATA-JAN1N4245
整流器
Diode Switching 200V 1A 2-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
1@Ta=55C
Supplier Temperature Grade
1.3@3A
Maximum RMS Reverse Voltage (V)
175
Diameter
3.81(Max)
Mounting
Through Hole
Package Length
6.35(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
26 週間
Price: