RFダイオード
整流器
GRP-DATA-JAN1N5804US - Semtech
Video Transcript
Semtech
GRP-DATA-JAN1N5804US
整流器
Rectifier Diode Switching 100V 2.5A 25ns 2-Pin SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Junction Ambient Thermal Resistance
100
Maximum Diode Capacitance (pF)
2.5@Ta=75C
Supplier Temperature Grade
0.875@1A
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
2.62(Max)
Package Width
2.62(Max)
Package Length
5.08(Max)
PCB changed
2
Supplier Package
SMD
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
16 週間
Price: