Semicoa SemiconductorsGRP-DATA-JAN2N2219AGP BJT
Trans GP BJT NPN 50V 0.8A 800mW 3-Pin TO-39
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
75 | |
50 | |
5 | |
1.2@15mA@150mA|2@50mA@500mA | |
0.3@150mA@150mA|1@50mA@500mA | |
0.8 | |
100@10mA@10V|100@150mA@10V|30@500mA@10V|50@100uA@10V|75@1mA@10V | |
800 | |
-65 | |
200 | |
Military | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 6.6(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-39 |
3 | |
Lead Shape | Through Hole |