欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | PNP |
製品カテゴリー | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Emitter Base Voltage (V) | 5.5 |
Maximum Base Emitter Saturation Voltage (V) | 1.45@250mA@2.5A|2.2@500mA@5A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.75@250mA@2.5A|1.5@500mA@5A |
Maximum DC Collector Current (A) | 10 |
Minimum DC Current Gain | 40@5A@5V|50@50mA@5V|70@2.5A@5V |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Supplier Temperature Grade | Military |
Mounting | Stud |
Package Height | 23.44(Max) |
Package Width | 11.1(Max) |
Package Length | 12.81(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-59 |
Pin Count | 3 |
Lead Shape | Terminal Stud |