RFダイオード
整流器
GRP-DATA-JANTX1N3644 - Semtech
Video Transcript
Semtech
GRP-DATA-JANTX1N3644
整流器
Rectifier Diode Switching 0.6A 2500ns 2-Pin Case G-12
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Maximum Diode Capacitance (pF)
0.6@Ta=55C
Supplier Temperature Grade
5@0.25A
Maximum RMS Reverse Voltage (V)
175
Diameter
2.8(Max)
Mounting
Through Hole
Package Length
5.5(Max)
PCB changed
2
Supplier Package
Case G-12
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
16 週間
Price: