RFダイオード
整流器
GRP-DATA-JANTX1N5806 - Semtech
Video Transcript
Semtech
GRP-DATA-JANTX1N5806
整流器
Rectifier Diode Switching 150V 3.3A 25ns 2-Pin Case G-111
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Maximum Diode Capacitance (pF)
3.3
Supplier Temperature Grade
0.875@1A
Maximum RMS Reverse Voltage (V)
175
Diameter
2.16(Max)
Mounting
Through Hole
Package Length
6.35(Max)
PCB changed
2
Standard Package Name
Case G-111
Supplier Package
Case G-111
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
16 週間
Price: