RFダイオード
整流器
GRP-DATA-JANTX1N6075 - Semtech
Video Transcript
Semtech
GRP-DATA-JANTX1N6075
整流器
Diode Switching 150V 3A 2-Pin Case G-5
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
1
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Maximum Junction Ambient Thermal Resistance
150
Maximum Diode Capacitance (pF)
3
Supplier Temperature Grade
1.2@1.5A
Maximum RMS Reverse Voltage (V)
150
Diameter
1.8(Max)
Mounting
Through Hole
Package Length
4.2(Max)
PCB changed
2
Standard Package Name
Case G-5
Supplier Package
Case G-5
Pin Count
2
Lead Shape
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
16 週間
Price: