RFダイオード
整流器
GRP-DATA-JANTX1N6079 - Semtech
Video Transcript
Semtech
GRP-DATA-JANTX1N6079
整流器
Diode Switching 50V 12A 2-Pin Case G-4
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
10
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Maximum Junction Ambient Thermal Resistance
50
Maximum Diode Capacitance (pF)
12
Supplier Temperature Grade
0.97@5A
Maximum RMS Reverse Voltage (V)
150
Diameter
4.6(Max)
Mounting
Through Hole
Package Length
4.2(Max)
PCB changed
2
Standard Package Name
Case G-4
Supplier Package
Case G-4
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
16 週間
Price: