欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | PNP |
製品カテゴリー | Bipolar Power |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.2 |
Maximum DC Collector Current (A) | 0.05 |
Minimum DC Current Gain | 900(Max) |
Maximum Power Dissipation (mW) | 600 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Surface Mount |
Package Width | 18 |
Package Length | 18 |
PCB changed | 6 |
Supplier Package | LCC |
Pin Count | 6 |