Compliant | |
EAR99 | |
Active | |
8471.80.10.00 | |
Automotive | No |
PPAP | No |
Mounting | Desktop |
Package Height | 46 mm |
Package Width | 95 mm |
Package Length | 220 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST280A24-C6P portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 11.67 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 280.08 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.