Amphenol GTCL00AF28-16PX-LC コネクタ円形
Conn Circular PIN 20 POS Crimp ST Wall Mount 20 Terminal 1 Port Medical

Conn Circular PIN 20 POS Crimp ST Wall Mount 20 Terminal 1 Port Medical
欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Military Standard | MIL-DTL-5015 |
Type | Circular |
Gender | RCP |
Mounting | Wall Mount |
Body Orientation | Straight |
Polarization | X |
Number of Ports | 1 |
Number of Contacts | 20 |
Number of Terminals | 20 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 28-16 |
Wire Size (AWG) | 16-20 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Shell Material | Aluminum Alloy |
Shell Plating | Cadmium |
Housing Color | Olive Drab |
Maximum Voltage Rating | 500VAC|700VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
IP Rating | IP67 |
Mating Style | Reverse Bayonet |
Mating Cycle (Cycles) | 2000 |
Product Length (mm) | 85 |
Product Depth (mm) | 50.8 |
Product Height (mm) | 50.8 |
お問い合わせとサポート
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Circular PIN 20 POS Crimp ST Wall Mount 20 Terminal 1 Port Medical
欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Military Standard | MIL-DTL-5015 |
Type | Circular |
Gender | RCP |
Mounting | Wall Mount |
Body Orientation | Straight |
Polarization | X |
Number of Ports | 1 |
Number of Contacts | 20 |
Number of Terminals | 20 |
Contact Gender | PIN |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 28-16 |
Wire Size (AWG) | 16-20 |
Less Contact | Yes |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Shell Material | Aluminum Alloy |
Shell Plating | Cadmium |
Housing Color | Olive Drab |
Maximum Voltage Rating | 500VAC|700VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
IP Rating | IP67 |
Mating Style | Reverse Bayonet |
Mating Cycle (Cycles) | 2000 |
Product Length (mm) | 85 |
Product Depth (mm) | 50.8 |
Product Height (mm) | 50.8 |