Stanley Electric Co., LtdGTEW1151ASE-20Y-12-TRLEDについて
LED Uni-Color White 2-Pin T/R
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Circular | |
1.9x1.9x0.7 | |
Colored Diffused | |
Top Mount | |
15lm | |
145 | |
170 | |
80 | |
3.6 | |
655 | |
-40 | |
85 | |
2000K | |
No | |
White | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 2 |
2 |