NXP SemiconductorsGTL2005PW112レベルトランスレータ
Translator GTL/GTL+ to LVTTL/TTL 4-CH Bidirectional 14-Pin TSSOP Bulk
Compliant | |
EAR99 | |
Obsolete | |
GTL2005PW,112 | |
Automotive | No |
PPAP | No |
GTL | |
Translator | |
GTL/GTL+ to LVTTL/TTL | |
Bidirectional | |
4 | |
4.4(Typ)@3.3V | |
5.4 | |
BiCMOS | |
40 | |
-12 | |
3 | |
3.3 | |
3.6 | |
3 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
The NXP Semiconductors GTL2005PW,112 level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.