NXP SemiconductorsGTL2034PW,118レベルトランスレータ
Voltage Level Translator GTL-/GTL/GTL+ to GTL-/GTL/GTL+ 4-CH Unidirectional 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
GTL2034PW,118 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
GTL-/GTL/GTL+ to GTL-/GTL/GTL+ | |
Unidirectional | |
4 | |
5.2(Typ)@3.3V | |
10 | |
Open Drain | |
40 | |
3 | |
3.3 | |
3.6 | |
4(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
This GTL2034PW,118 logic circuit manufactured by NXP Semiconductors will make a design versatile and strong. This part has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.