C&KH200AA2F205NQスイッチキーロック
Switch Key Lock ON ON ON DP3T 45° Flat Key 12A 250VAC 125VDC Quick Connect Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
DP3T | |
Flat Key | |
12@125VAC | |
250 | |
125@(CSA/UL) | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
45 | |
Panel Mount | |
Quick Connect | |
3 | |
8.26 | |
Round | |
Terminals | |
Epoxy | |
1|2|3 | |
Nylon | |
Straight | |
-30 | |
85 | |
9.14 | |
19.21 | |
22.35 | |
22.35 | |
42.21 |
Keep your projects safe from non-authorized users with this tumbler lock H200AA2F205NQ Keylock switch from C&K Components to keep your system safe from non-authorized users. This device has a maximum current rating of 12 A @ 125VAC. It has a DP3T configuration. This switch key has an operating temperature range of -30 °C to 85 °C. The H200AA2F205NQ switch key has a quick connect termination style. This product is 22.35 mm long, 42.21 mm tall and 22.35 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.