欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.30 |
Automotive | No |
PPAP | No |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 60(Typ) |
Maximum Output Current (mA) | 4000 |
Output Power (W) | 240 |
Input Voltage Range | 90VAC to 305VAC |
Power Factor Correction | 0.95 |
Efficiency (%) | 93.5(Typ) |
Termination Style | Lead Wire |
IP Rating | IP67 |
Warranty | 5Year |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 2100 |
Diameter | 191.5 |
Package Height | 69 |
PCB changed | 5 |
Pin Count | 5 |
Lead Shape | Lead Wire |