電力変圧器
通信変圧器
HDX8005NL - Pulse Electronics
Video Transcript
Pulse Electronics
HDX8005NL
通信変圧器
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Ethernet Transformer
Turns Ratio
1:1
High Potential
1500Vrms
Minimum Crosstalk (dB)
-22@100MHz to 400MHz
Minimum CMRR (dB)
-25@300MHz to 500MHz
Minimum Return Loss (dB)
-20@1MHz to 40MHz
Maximum Insertion Loss (dB)
-3@100KHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Packaging
Tube
Product Length (mm)
13.72
Product Depth (mm)
15.24
Product Height (mm)
5.72
Power Rating
100 W
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 245
Quote
Manufacturer Lead Time:
8 週間
Price:
$8.344
245+
$8.344
250+
$8.260
500+
$8.178
1000+
$8.096
2000+
$8.015
2500+
$7.803
3000+
$7.761
4000+
$7.735
5000+
$7.658
10000+
$7.581