LittelfuseHE3621A0500リードリレー
Reed Relay 5VDC 500Ohm 0.5A SPST-NO( (19.05mm 5.08mm 7.62mm)) THT Dry
Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Dry | |
SPST-NO | |
5 | |
10 | |
500 | |
150 | |
10G(Min) | |
3.75VDC | |
140 | |
200 | |
0.5 | |
0.5VDC | |
1.2 | |
1.5KVAC(Min) | |
1.5KVAC(Min) | |
10W | |
0.5 | |
1 | |
No | |
No | |
No | |
Through Hole | |
PC Pin | |
4 | |
Non-Latching | |
Hermetic Seal | |
-40 | |
85 | |
SIP | |
19.05 | |
5.08 | |
7.62 |
EDA / CAD Models |