NexperiaHEF4040BT-Q100Jカウンターシフトレジスタ
Counter/Divider Single 12-Bit Binary UP 16-Pin SO T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Binary | |
HEF4000 | |
Counter/Divider | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
12 | |
12 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
210@5V|90@10V|70@15V | |
210 | |
CMOS | |
3 | |
3.3|5|9|12 | |
15 | |
0.08 | |
50 | |
No | |
No | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |