NexperiaHEF4067BT,652アナログスイッチマルチプレクサ
Analog Switch/Analog Multiplexer Single 16:1 24-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
HEF4067BT,652 | |
Automotive | No |
PPAP | No |
Analog Switch|Analog Multiplexer | |
Single 16:1 | |
SP16T | |
16:1 | |
1 | |
16 | |
1 | |
Yes | |
Non-Inverting | |
380@5V|145@10V|100@15V | |
340@5V | |
435@5V | |
13(Typ)@5V|40(Typ)@10V|70(Typ)@15V | |
Single | |
Single | |
3 | |
5|9|12 | |
15 | |
50 | |
10 | |
10 | |
2500@5V | |
>=1000 | |
50 | |
Single | |
500 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 15.6(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SO |
24 |