Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Decade | |
HEF4000 | |
Counter | |
UP Counter | |
2 | |
1 | |
1 | |
0 | |
4 | |
4 | |
Asynchronous | |
Uni-Directional | |
Positive-Edge/Negative-Edge | |
240@5V|110@10V|80@15V | |
240 | |
CMOS | |
3 | |
3.3|5|9|12 | |
15 | |
0.08 | |
50 | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |