NexperiaHEF4894BT/Q100,118カウンターシフトレジスタ
Shift Register Single 12-Bit Serial to Serial/Parallel Automotive AEC-Q100 20-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
HEF4000 | |
Shift Register | |
Serial to Serial/Parallel | |
1 | |
1 | |
0 | |
0 | |
14 | |
12 | |
Uni-Directional | |
Positive-Edge | |
320@5V|130@10V|90@15V | |
480 | |
CMOS | |
3-State | |
3 | |
3.3|5|9|12 | |
15 | |
0.02 | |
50 | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.45(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SO |
20 |