信号リレー
HF301 - TE Connectivity
Video Transcript
TE Connectivity
HF301
信号リレー
Signal Relay 3VDC 2A SPDT(14.6x9.4x10)mm SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Contact Form
1 Form C
DC Coil Voltage (V)
3
Coil Current (mA)
46.8
Coil Resistance (Ohm)
64
Maximum Contact Resistance (mOhm)
<100
Maximum Pick-Up Voltage
2.25VDC
Minimum Dropout Voltage
0.3VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
3
Release Time (ms)
2
Mechanical Life (Operations)
10000000
Relay Construction
Non-Latching
Contact Material
Silver/Gold
Maximum Switching Power
60W|62.5VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
16
IP Rating
IP67
Seal
Wash Tight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Package Type
N/A
Product Weight (g)
2.5
Product Length (mm)
14.6
Product Depth (mm)
9.4
Product Height (mm)
10
EDA / CAD Models
400 個の部品 : 本日発送
Quantity
Increments of 400
Minimum 400
Buy
Total
$2,144.00
Price for 400
在庫あり
(400)
本日発送
Ships from:
アメリカ合衆国
Date Code:
2149+
Manufacturer Lead Time:
28 週間
Country Of origin:
ポルトガル
In Stock:
400 部分
Price:
$5.36
400+
$5.3600